Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSILVERTRONIC
Manufacturer Part No129246Copy
Newark Part No.15J3016
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Banana Plug, Shrouded
Voltage Rating1kV
Current Rating20A
Insulator ColourBlack, Red
Lead Length - Metric1.25m
Lead Length - Imperial49.2"
No. of Test Leads2
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Superior quality test lead that is an ideal upgrade for an existing test probe in terms of ruggedness, reliability and increased safety. The fine test probe has a finger guard and terminates in a shrouded 4mm plug that fits the vast majority of multimeters. Ideal for electronics testing applications. IEC1010 1000V CATIII rated. Length: 1m.
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
49.2"
Product Range
-
Test Connector Type B
4mm Banana Plug, Shrouded
Current Rating
20A
Lead Length - Metric
1.25m
No. of Test Leads
2
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
