Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILVERLINE
Manufacturer Part No675152Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AK8819
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.160 |
| 10+ | $34.890 |
| 25+ | $33.960 |
| 50+ | $33.340 |
| 100+ | $31.870 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$38.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERLINE
Manufacturer Part No675152Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AK8819
Lock TypeKeyed Alike
Width40mm
Shackle Clearance - Horizontal22mm
Shackle Clearance - Vertical25mm
Shackle Diameter6mm
Lock MaterialBrass
SVHCTo Be Advised
Technical Specifications
Lock Type
Keyed Alike
Shackle Clearance - Horizontal
22mm
Shackle Diameter
6mm
SVHC
To Be Advised
Width
40mm
Shackle Clearance - Vertical
25mm
Lock Material
Brass
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
