Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerSILVERLINE
Manufacturer Part No224688
Newark Part No.69AK2518
Block Material-
Abrasive ColourBrown
Abrasive Grade-
Height25mm
Width25mm
Length150mm
SVHCTo Be Advised
Technical Specifications
Block Material
-
Abrasive Grade
-
Width
25mm
SVHC
To Be Advised
Abrasive Colour
Brown
Height
25mm
Length
150mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate