Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | SI83408AFA-KITCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34AH2702 |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $149.570 |
Price for:Each
Minimum: 1
Multiple: 1
$149.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | SI83408AFA-KITCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 34AH2702 |
| Silicon Manufacturer | Silicon Laboratories |
| Silicon Core Number | SI83408AFA-IF |
| Kit Application Type | Power Management - Load Switch |
| Application Sub Type | Isolated Smart Switch |
| Kit Contents | Eval Board Si83408AFA-IF, CP2130 USB-SPI Eval Board, USB A to Micro USB/10Pin RCPT-RCPT Ribbon Cable |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Silicon Manufacturer | Silicon Laboratories |
|---|---|
| Kit Application Type | Power Management - Load Switch |
| Kit Contents | Eval Board Si83408AFA-IF, CP2130 USB-SPI Eval Board, USB A to Micro USB/10Pin RCPT-RCPT Ribbon Cable |
| SVHC | To Be Advised |
| Silicon Core Number | SI83408AFA-IF |
|---|---|
| Application Sub Type | Isolated Smart Switch |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |