New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Sensor Development & Evaluation Kits
                                                                                                    Print Page

                                                                                                    SI72XX-EVAL-KIT

                                                                                                    Evaluation Kit, Si72xx, Magnetic Sensor

                                                                                                    SILICON LABS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SILICON LABS SI72XX-EVAL-KIT
                                                                                                    SILICON LABS SI72XX-EVAL-KIT
                                                                                                    SILICON LABS SI72XX-EVAL-KIT
                                                                                                    ManufacturerSILICON LABS
                                                                                                    Manufacturer Part NoSI72XX-EVAL-KIT
                                                                                                    Newark Part No.40AH5361
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SILICON LABS
                                                                                                    ManufacturerSILICON LABS
                                                                                                    Manufacturer Part NoSI72XX-EVAL-KIT
                                                                                                    Newark Part No.40AH5361
                                                                                                    Board TypeDaughter Board
                                                                                                    IC / Module UsedSi72xx
                                                                                                    Application Sub TypeMagnetic Sensor
                                                                                                    Kit Contents6x Postage stamp Daughter Boards, USB Toolstick w/Flex Cable Connector, 2x Magnets, 6" Flex Cable
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    SI72XX-EVAL-KIT is a magnetic sensor evaluation kit. The SI72xx-EVAL-KIT showcases the different types of sensors within the Si72xx magnetic hall effect sensor family. The quick connect USB dongles allow the small “postage stamp” boards to be connected to a PC host and evaluated. Once connected, a graphical user interface tool can show the user the output of the magnetic sensor. A small magnet is provided in the kit to easily alter the output of the sensor. The type/output of six magnetic sensors included are Switch, Latch, I2C, Analog, PWM, and SENT. The kit with its small magnet and postage stamp boards are designed for maximum ease-of-use and flexibility for evaluating the Si72xx portfolio.

                                                                                                    • Low cost evaluation of the 6 sensor types in the Si72xx family
                                                                                                    • USB adapter provides power and can read the data from the sensor
                                                                                                    • PC GUI displays the data which can also be logged to a file
                                                                                                    • I2C sensor configuration capability

                                                                                                    Contents

                                                                                                    6 x "postage stamp" daughter boards(1x Si7201-B01V-EB Switch PS board, 1 x Si7202-B01V-EB Latch PS board, 1 x Si7210-B00V-EB I2C PS board, 1 x Si7211-B00V-EB Analog PS boar, 1 x Si7212-B00V-EB PWM PS board, 1 x Si7213-B00V-EB SENT PS board), 1x 8-inch, 6-pin cable, 2 x magnets, 1x USB adapter “SensorUSBDongle” that allows reading of the sensor data and I2C communications.

                                                                                                    Technical Specifications

                                                                                                    Board Type

                                                                                                    Daughter Board

                                                                                                    Application Sub Type

                                                                                                    Magnetic Sensor

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    IC / Module Used

                                                                                                    Si72xx

                                                                                                    Kit Contents

                                                                                                    6x Postage stamp Daughter Boards, USB Toolstick w/Flex Cable Connector, 2x Magnets, 6" Flex Cable

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.