Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSI53307-B-GMRCopy
Newark Part No.66AH6990
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI53307-B-GMRCopy
Newark Part No.66AH6990
Clock Buffer TypeFanout Clock Buffer
Clock IC TypeFanout Clock Buffer
Frequency725MHz
Supply Voltage Min1.71V
Supply Voltage Max3.63V
IC Case / PackageQFN-EP
No. of Pins16Pins
Clock IC Case StyleQFN-EP
Product Range-
Qualification-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Clock Buffer Type
Fanout Clock Buffer
Frequency
725MHz
Supply Voltage Max
3.63V
No. of Pins
16Pins
Product Range
-
No. of Outputs
4Outputs
Operating Temperature Max
85°C
SVHC
To Be Advised
Clock IC Type
Fanout Clock Buffer
Supply Voltage Min
1.71V
IC Case / Package
QFN-EP
Clock IC Case Style
QFN-EP
Qualification
-
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate