Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI4720-B20-GM
Newark Part No.15AJ3217
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4720-B20-GM
Newark Part No.15AJ3217
Technical Datasheet
Frequency Min76MHz
RF Primary FunctionTransceiver
Frequency Max108MHz
Supply Voltage Min2.7V
RF / IF ModulationFM
Supply Voltage Max5.5V
Receiving Current19.8mA
IC Case / PackageQFN-EP
No. of Pins20Pins
RF IC Case StyleQFN-EP
Frequency Response RF Min76MHz
Frequency Response RF Max108MHz
Operating Temperature Min-20°C
Transmitting Current18.8A
Operating Temperature Max85°C
Product Range-
RF Transceiver ApplicationsCellular Handsets/Hands Free, Satellite Digital Audio Radios, Wireless Speakers/Microphone
SVHCTo Be Advised
Technical Specifications
Frequency Min
76MHz
Frequency Max
108MHz
RF / IF Modulation
FM
Receiving Current
19.8mA
No. of Pins
20Pins
Frequency Response RF Min
76MHz
Operating Temperature Min
-20°C
Operating Temperature Max
85°C
RF Transceiver Applications
Cellular Handsets/Hands Free, Satellite Digital Audio Radios, Wireless Speakers/Microphone
SVHC
To Be Advised
RF Primary Function
Transceiver
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
IC Case / Package
QFN-EP
RF IC Case Style
QFN-EP
Frequency Response RF Max
108MHz
Transmitting Current
18.8A
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability