Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | SI-EB8045CCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 11AM9754 |
| Your Part Number |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.900 |
Price for:Each
Minimum: 1
Multiple: 1
$53.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | SI-EB8045CCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 11AM9754 |
| Silicon Manufacturer | Silicon Laboratories |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4F |
| Silicon Core Number | SiWx917 |
| Silicon Family Name | - |
| For Use With | Silicon Laboratories Co-Processor Expansion Kits |
| Kit Contents | Shield Adapter Board BRD8045C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Silicon Manufacturer | Silicon Laboratories |
|---|---|
| Core Sub-Architecture | Cortex-M4F |
| Silicon Family Name | - |
| Kit Contents | Shield Adapter Board BRD8045C |
| SVHC | No SVHC (27-Jun-2024) |
| Core Architecture | ARM |
|---|---|
| Silicon Core Number | SiWx917 |
| For Use With | Silicon Laboratories Co-Processor Expansion Kits |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |