Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoMGM260PB32VNA5Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.26AM1405
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.870 |
| 10+ | $12.970 |
| 25+ | $12.790 |
| 50+ | $12.600 |
| 100+ | $11.050 |
| 250+ | $10.890 |
| 500+ | $10.740 |
Price for:Each
Minimum: 1
Multiple: 1
$14.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM260PB32VNA5Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.26AM1405
Zigbee ProtocolIEEE 802.15.4, Thread, Bluetooth 5.4 LE
InterfacesI2C, I2S, SPI, UART, USART
Supply Voltage Range1.8 V to 3.8 V
Supply Voltage Range1.8 V to 3.8 V
Operating Temperature Range-40 °C to 125 °C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Zigbee Protocol
IEEE 802.15.4, Thread, Bluetooth 5.4 LE
Supply Voltage Range
1.8 V to 3.8 V
Operating Temperature Range
-40 °C to 125 °C
SVHC
No SVHC (21-Jan-2025)
Interfaces
I2C, I2S, SPI, UART, USART
Supply Voltage Range
1.8 V to 3.8 V
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate