Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG22E224F512IM40-CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AM7842
Product RangeEFR32 Family EFR32MG22 Series Microprocessors
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.400 |
| 10+ | $3.730 |
| 25+ | $3.510 |
| 50+ | $3.360 |
| 100+ | $3.200 |
| 250+ | $3.050 |
| 500+ | $2.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG22E224F512IM40-CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AM7842
Product RangeEFR32 Family EFR32MG22 Series Microprocessors
Product RangeEFR32 Family EFR32MG22 Series Microprocessors
CPU Speed76.8MHz
Core ArchitectureARM Cortex-M33F
MPU Case StyleQFN-EP
No. of Pins40Pins
MPU FamilyEFR32
MPU SeriesEFR32MG22
SVHCTo Be Advised
Technical Specifications
Product Range
EFR32 Family EFR32MG22 Series Microprocessors
Core Architecture
ARM Cortex-M33F
No. of Pins
40Pins
MPU Series
EFR32MG22
CPU Speed
76.8MHz
MPU Case Style
QFN-EP
MPU Family
EFR32
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate