Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG12P433F1024GM48-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AK1896
Your Part Number
1,297 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.940 |
| 10+ | $14.760 |
| 25+ | $13.850 |
| 50+ | $13.290 |
| 100+ | $12.730 |
| 250+ | $12.070 |
| 500+ | $11.730 |
Price for:Each
Minimum: 1
Multiple: 1
$17.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32FG12P433F1024GM48-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79AK1896
Product Range-
CPU Speed40MHz
Core ArchitectureARM Cortex-M4F
MPU Case StyleQFN
No. of Pins48Pins
MPU FamilyEFR32
MPU SeriesEFR32FG12
SVHCTo Be Advised
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M4F
No. of Pins
48Pins
MPU Series
EFR32FG12
SVHC
To Be Advised
CPU Speed
40MHz
MPU Case Style
QFN
MPU Family
EFR32
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate