Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG24L010F768IM40-BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.27AM3435
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 10+ | $3.050 |
| 25+ | $3.020 |
| 50+ | $3.000 |
| 100+ | $2.970 |
| 250+ | $2.950 |
| 500+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG24L010F768IM40-BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.27AM3435
Product Range-
CPU Speed78GHz
Core ArchitectureARM Cortex-M33F
MPU Case StyleQFN
No. of Pins40Pins
MPU FamilyEFR32
MPU SeriesEFR32BG24L
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M33F
No. of Pins
40Pins
MPU Series
EFR32BG24L
CPU Speed
78GHz
MPU Case Style
QFN
MPU Family
EFR32
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability