CP2102N-MINIEK
Evaluation Kit, CP2102N-MINIEK USB to UART Mini Bridge Controller, 3mm x 3mm Form Factor

| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | CP2102N-MINIEKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 10AC6681 |
| Your Part Number | |
| Technical Datasheet |
50 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $12.500 |
Product Information
| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | CP2102N-MINIEKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 10AC6681 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | USB to UART Bridge |
| Silicon Manufacturer | Silicon Laboratories |
| Silicon Core Number | CP2102N |
| Product Range | - |
| Kit Contents | CP2102N mini evaluation board & CP2102N mini evaluation kit starter card |
| SVHC | No SVHC (20-Jun-2016) |
Product Overview
The CP2102N-MINIEK from Silicon Labs is an USB to UART mini evaluation kit. The CP2102N-MINIEK kit is designed to showcase the various features of the CP2102N USBXpress devices. The CP2102N device is a highly integrated USB to UART bridge controller in 3mm x 3mm package. This device includes a USB 2.0 full-speed function controller with integrated USB transceiver and clock, voltage regulator and universal asynchronous receiver/transmitter (UART) reducing BOM costs and simplifying the design.
- Headers for easy access to UART, GPIO and battery charger detect pins
- 0.1" header pitch for breadboard compatibility
- Small board size
Applications
Communications & Networking
Contents
CP2102N USB to UART bridge mini evaluation board, Getting started card.
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Silicon Laboratories |
| Product Range | - |
| SVHC | No SVHC (20-Jun-2016) |
| Application Sub Type | USB to UART Bridge |
|---|---|
| Silicon Core Number | CP2102N |
| Kit Contents | CP2102N mini evaluation board & CP2102N mini evaluation kit starter card |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |