Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoC8051F912-D-GM
Newark Part No.76AK5831
Product RangeC8051 Family C8051F91x Series Microcontrollers
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F912-D-GM
Newark Part No.76AK5831
Product RangeC8051 Family C8051F91x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F91x Series Microcontrollers
Device Core8051
Operating Frequency Max25MHz
Program Memory Size16KB
No. of Pins24Pins
IC Case / PackageQFN-EP
No. of I/O's16I/O's
InterfacesI2C, SMBus, SPI, UART
RAM Memory Size768Byte
ADC Channels15Channels
ADC Resolution12Bit
Supply Voltage Min900mV
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F91x
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
C8051 Family C8051F91x Series Microcontrollers
Operating Frequency Max
25MHz
No. of Pins
24Pins
No. of I/O's
16I/O's
RAM Memory Size
768Byte
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
SVHC
To Be Advised
Device Core
8051
Program Memory Size
16KB
IC Case / Package
QFN-EP
Interfaces
I2C, SMBus, SPI, UART
ADC Channels
15Channels
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F91x
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability