C8051F580-IQ

MCU, 8BIT, 50MHZ, QFP-48

Image is for illustrative purposes only. Please refer to product description.
SILICON LABS C8051F580-IQ
ManufacturerSILICON LABS
Manufacturer Part NoC8051F580-IQ
Newark Part No.74AC8884
Technical Datasheet
See all Technical Docs
No Longer Available

Product Information

ManufacturerSILICON LABS
Manufacturer Part NoC8051F580-IQ
Newark Part No.74AC8884
Technical Datasheet
CPU Speed50MHz
Device Core8051
Operating Frequency Max50MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageQFP
MCU Case StyleQFP
No. of I/O's40I/O's
Embedded Interface TypeCAN, I2C, LIN, SMBus, SPI, UART
InterfacesCAN, I2C, LIN, SMBus, SPI, UART
RAM Memory Size8KB
ADC Channels32Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F58x
Qualification-
SVHCTo Be Advised

Technical Specifications

Product Range

C8051 Family C8051F58x Series Microcontrollers

Device Core

8051

Program Memory Size

128KB

IC Case / Package

QFP

No. of I/O's

40I/O's

Interfaces

CAN, I2C, LIN, SMBus, SPI, UART

ADC Channels

32Channels

Supply Voltage Min

1.8V

Operating Temperature Min

-40°C

IC Mounting

Surface Mount

MCU Series

C8051F58x

MSL

MSL 3 - 168 hours

CPU Speed

50MHz

Operating Frequency Max

50MHz

No. of Pins

48Pins

MCU Case Style

QFP

Embedded Interface Type

CAN, I2C, LIN, SMBus, SPI, UART

RAM Memory Size

8KB

ADC Resolution

12Bit

Supply Voltage Max

5.25V

Operating Temperature Max

125°C

MCU Family

C8051

Qualification

-

SVHC

To Be Advised

Legislation and Environmental

US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate