Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoC8051F301-GMRCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel79AK1842RL
Cut Tape79AK1842
Product RangeC8051 Family C8051F30x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.930 | $6.93 |
| Total Price | $6.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.930 |
| 50+ | $5.200 |
| 100+ | $4.660 |
| 250+ | $4.380 |
| 500+ | $4.330 |
| 1000+ | $4.240 |
| 2500+ | $4.160 |
| 5000+ | $4.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F301-GMRCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel79AK1842RL
Cut Tape79AK1842
Product RangeC8051 Family C8051F30x Series Microcontrollers
Product RangeC8051 Family C8051F30x Series Microcontrollers
Device Core8051
Operating Frequency Max25MHz
Program Memory Size8KB
No. of Pins11Pins
IC Case / PackageQFN-EP
No. of I/O's8I/O's
InterfacesI2C, UART
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F30x
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
C8051 Family C8051F30x Series Microcontrollers
Operating Frequency Max
25MHz
No. of Pins
11Pins
No. of I/O's
8I/O's
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
Device Core
8051
Program Memory Size
8KB
IC Case / Package
QFN-EP
Interfaces
I2C, UART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F30x
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate