Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoBGM260PB22VNA2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26AM0754
Product RangeWireless Gecko BGM240P Series
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.950 |
| 10+ | $12.100 |
| 25+ | $11.470 |
| 50+ | $11.040 |
| 100+ | $10.610 |
| 250+ | $10.180 |
| 500+ | $9.750 |
Price for:Each
Minimum: 1
Multiple: 1
$13.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM260PB22VNA2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26AM0754
Product RangeWireless Gecko BGM240P Series
Bluetooth VersionBluetooth LE 5.4
Bluetooth Class-
InterfacesI2C, SPI, UART, USART
Receiver Sensitivity Rx-95.5 dBm
Supply Voltage Range1.8 V to 3.8 V
Supply Voltage Range1.8 V to 3.8 V
Operating Temperature Range-40 °C to 125 °C
CertificationsCE, FCC, ISED, KC, MIC, NCC, UKCA
Product RangeWireless Gecko BGM240P Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bluetooth Version
Bluetooth LE 5.4
Interfaces
I2C, SPI, UART, USART
Supply Voltage Range
1.8 V to 3.8 V
Operating Temperature Range
-40 °C to 125 °C
Product Range
Wireless Gecko BGM240P Series
Bluetooth Class
-
Receiver Sensitivity Rx
-95.5 dBm
Supply Voltage Range
1.8 V to 3.8 V
Certifications
CE, FCC, ISED, KC, MIC, NCC, UKCA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate