Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoBGM111E256V2
Newark Part No.66AH5323
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM111E256V2
Newark Part No.66AH5323
Technical Datasheet
Bluetooth VersionBluetooth 4.2
Bluetooth Class-
Receiver Sensitivity Rx-92 dBm
Supply Voltage Range1.85 V to 3.8 V
Supply Voltage Range1.85 V to 3.8 V
Operating Temperature Range-40 °C to 85 °C
Product Range-
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Receiver Sensitivity Rx
-92 dBm
Supply Voltage Range
1.85 V to 3.8 V
Product Range
-
Bluetooth Class
-
Supply Voltage Range
1.85 V to 3.8 V
Operating Temperature Range
-40 °C to 85 °C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate