Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36560650MR47TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel29AM7676RL
Cut Tape29AM7676
Product Range3656 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.060 |
| 25+ | $1.030 |
| 50+ | $0.995 |
| 100+ | $0.954 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36560650MR47TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel29AM7676RL
Cut Tape29AM7676
Product Range3656 Series
Inductance470nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Product Range3656 Series
Inductor Case / Package-
DC Resistance Max3900µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
3656 Series
DC Resistance Max
3900µohm
Product Length
7mm
Product Height
4.8mm
RMS Current (Irms)
20A
Saturation Current (Isat)
21A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
