Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36401E1N0ATDF
Newark Part No.
Re-Reel26M7236
Cut Tape26M7236
Product Range3640 Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36401E1N0ATDF
Newark Part No.
Re-Reel26M7236
Cut Tape26M7236
Product Range3640 Series
Technical Datasheet
Inductance1nH
DC Resistance Max0.15ohm
Self Resonant Frequency12GHz
DC Current Rating700mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product Range3640 Series
Inductance Tolerance± 0.2nH
Inductor ConstructionShielded
Core Material-
Product Length1mm
Product Width0.5mm
Product Height0.32mm
SVHCNo SVHC (10-Jun-2022)
Alternatives for 36401E1N0ATDF
1 Product Found
Technical Specifications
Inductance
1nH
Self Resonant Frequency
12GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
3640 Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.32mm
DC Resistance Max
0.15ohm
DC Current Rating
700mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Core Material
-
Product Width
0.5mm
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate