Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3627322520C6R8MCopy
Newark Part No.01AM1461
Product Range3627 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.643 |
| 10+ | $0.545 |
| 25+ | $0.517 |
| 50+ | $0.490 |
| 100+ | $0.464 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3627322520C6R8MCopy
Newark Part No.01AM1461
Product Range3627 Series
Inductance6.8µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)450mA
Product Range3627 Series
Inductor Case / Package-
DC Resistance Max0.33ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.8mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
3627 Series
DC Resistance Max
0.33ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
-
Saturation Current (Isat)
450mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.8mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
