Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3627322520C151KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel01AM1450RL
Cut Tape01AM1450
Product Range3627 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.942 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.942 |
| 25+ | $0.764 |
| 100+ | $0.630 |
| 250+ | $0.599 |
| 500+ | $0.522 |
| 1000+ | $0.471 |
| 2500+ | $0.465 |
| 5000+ | $0.458 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No3627322520C151KCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel01AM1450RL
Cut Tape01AM1450
Product Range3627 Series
Inductance150µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)80mA
Product Range3627 Series
Inductor Case / Package-
DC Resistance Max9.1ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.8mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Product Range
3627 Series
DC Resistance Max
9.1ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
-
Saturation Current (Isat)
80mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
