Print Page
VA720
Calibrator, Process, RTD, 205 mm, 97 mm, 45 mm, ± 0.2°C Temperature, ± 0.1Ohm Resistance, 472 g
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA720Copy
Newark Part No.76AK4931
Technical Datasheet
Calibration TypeProcess, RTD
External Height205mm
External Width97mm
External Depth45mm
Accuracy± 0.2°C Temperature, ± 0.1Ohm Resistance
Weight472g
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VA720 is a RTD process calibrator. It is an exactitude measurement and source instrument, it can be used to calibrate the RTD transmitter (include most impulse transmitter). RTD process calibrator can measure or simulate 7 difference types of RTD (°C or °F), and measure or simulate the Resistance. But it could not use to measurement or source at a same time.
- Select from 7 RTD types (PT10, PT50, PT100, PT200, PT500, PT1000(385), PT100(JIS) or ohm
- Large 5 digit LCD with full angle
- High accuracy maximum up to 0.2℃ and 0.1ohm
- With standard jack for external power supply
Technical Specifications
Calibration Type
Process, RTD
External Width
97mm
Accuracy
± 0.2°C Temperature, ± 0.1Ohm Resistance
Operating Temperature Min
-10°C
Product Range
-
External Height
205mm
External Depth
45mm
Weight
472g
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate