Print Page
VA700
Calibrator, DC Current, DC Voltage, Process, 205 mm, 97 mm, 45 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA700
Newark Part No.76AK4928
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $300.000 |
Price for:Each
Minimum: 1
Multiple: 1
$300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA700
Newark Part No.76AK4928
Technical Datasheet
Calibration TypeDC Current, DC Voltage, Process
External Height205mm
External Width97mm
External Depth45mm
Accuracy0.02% DC Voltage, 0.015% DC Current
Weight460g
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VA700 is a Volt/mA calibrator source and measurement tool. This calibrator is used to measure or output 0 to 24mA DC current loop, and 0 to 20VDC voltage. But the calibrator cannot be used to measurement and source simultaneously.
- Large 5 digit LCD with full angle
- High accuracy maximum up to 0.015%
- With standard jack for external supply
- Over voltage protection
Technical Specifications
Calibration Type
DC Current, DC Voltage, Process
External Width
97mm
Accuracy
0.02% DC Voltage, 0.015% DC Current
Operating Temperature Min
-10°C
Product Range
-
External Height
205mm
External Depth
45mm
Weight
460g
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate