Print Page
MCS 106 452 DIGITAL
Panel Meter, Synchroscope, 120 V, MCS Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoMCS 106 452 DIGITALCopy
Newark Part No.71AJ8633
Product RangeMCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $949.000 |
Price for:Each
Minimum: 1
Multiple: 1
$949.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoMCS 106 452 DIGITALCopy
Newark Part No.71AJ8633
Product RangeMCS Series
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionSynchroscope
Meter Range-
Digit Height-
Panel Cutout Height100.33mm
Panel Cutout Width100.33mm
Supply Voltage Min-
Supply Voltage Max120V
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeMCS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
-
Meter Range
-
Panel Cutout Height
100.33mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
MCS Series
Meter Function
Synchroscope
Digit Height
-
Panel Cutout Width
100.33mm
Supply Voltage Max
120V
Operating Temperature Max
40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate