Print Page
EQ2V-V2CX1AW0000ST
Analog Panel Meter, AC Voltage, 0V to 150V, Vista Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoEQ2V-V2CX1AW0000STCopy
Newark Part No.50AC4163
Product RangeVista Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $40.000 |
Price for:Each
Minimum: 1
Multiple: 1
$40.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoEQ2V-V2CX1AW0000STCopy
Newark Part No.50AC4163
Product RangeVista Series
Meter FunctionAC Voltage
Meter Range0V to 150V
Panel Cutout Height-
Panel Cutout Width-
Product RangeVista Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Meter Function
AC Voltage
Panel Cutout Height
-
Product Range
Vista Series
Meter Range
0V to 150V
Panel Cutout Width
-
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate