Print Page
BT90-A021C90000000
Digital Panel Meter, Beta 90 Series, 24 x 48 mm, 20 Vdc24 Vdc
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part NoBT90-A021C90000000
Newark Part No.49AC2913
Product RangeBeta 90B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoBT90-A021C90000000
Newark Part No.49AC2913
Product RangeBeta 90B Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Voltage
Meter Range0V to 20V
Digit Height8mm
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeBeta 90B Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
0V to 20V
Panel Cutout Height
22.2mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
Beta 90B Series
Meter Function
DC Voltage
Digit Height
8mm
Panel Cutout Width
45mm
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate