Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6ES7215-1HG40-0XB0Copy
Newark Part No.52Y1271
Product RangeSIMATIC S7
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7215-1HG40-0XB0Copy
Newark Part No.52Y1271
Product RangeSIMATIC S7
Technical Datasheet
No. of Analog Inputs2
No. of Analog Outputs2
No. of Digital Inputs14
No. of Digital Outputs10
Meter Display Type-
IP / NEMA RatingIP20
Product RangeSIMATIC S7
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Analog Inputs
2
No. of Digital Inputs
14
Meter Display Type
-
Product Range
SIMATIC S7
No. of Analog Outputs
2
No. of Digital Outputs
10
IP / NEMA Rating
IP20
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
