Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6ES7212-1BE40-0XB0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52Y1264
Product RangeSIMATIC S7
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $627.910 |
| 5+ | $598.840 |
| 10+ | $569.760 |
Price for:Each
Minimum: 1
Multiple: 1
$627.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7212-1BE40-0XB0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52Y1264
Product RangeSIMATIC S7
Technical Datasheet
No. of Analog Inputs2
No. of Analog Outputs-
No. of Digital Inputs8
No. of Digital Outputs6
Meter Display Type-
IP / NEMA RatingIP20
Product RangeSIMATIC S7
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Analog Inputs
2
No. of Digital Inputs
8
Meter Display Type
-
Product Range
SIMATIC S7
No. of Analog Outputs
-
No. of Digital Outputs
6
IP / NEMA Rating
IP20
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
