Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6ES7 901-3CB30-0XA0Copy
Newark Part No.50M6997
Product RangeSIMATIC S7-200 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7 901-3CB30-0XA0Copy
Newark Part No.50M6997
Product RangeSIMATIC S7-200 Series
Connector Type ARS232
Connector Type BRS485
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product RangeSIMATIC S7-200 Series
SVHCTo Be Advised
Product Overview
The 6ES7 901-3CB30-0XA0 is a PC/PPI Multimaster Cable for connecting SIMATIC S7-200 to serial port of PC. It supports Freeport and GSM modems.
- 187.5kbps Maximum Point-to-point Transmission Rate
- Supports 10/11-bit PPI Protocol
- STEP 7 Micro/WIN V3.2 SP4 or higher software required
- Black Colour
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
RS232
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
RS485
Cable Length - Metric
5m
Product Range
SIMATIC S7-200 Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
