Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6AV2132-0KA00-0AA1
Newark Part No.47AK4250
Product RangeLOGO! Series
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV2132-0KA00-0AA1
Newark Part No.47AK4250
Product RangeLOGO! Series
No. of Inputs-
Current Rating1.3A
No. of Outputs-
Kit Contents12/24 RCE, HMI KTP400 Basic, LOGO! Power, SOFT Comfort V8, WinCC Basic, Information material
Supply Voltage Max24V
Product RangeLOGO! Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
24V
SVHC
No SVHC (17-Jan-2022)
Current Rating
1.3A
Kit Contents
12/24 RCE, HMI KTP400 Basic, LOGO! Power, SOFT Comfort V8, WinCC Basic, Information material
Product Range
LOGO! Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate