Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6AV2132-0HA00-0AA1Copy
Newark Part No.47AK4249
Product RangeLOGO! Series
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV2132-0HA00-0AA1Copy
Newark Part No.47AK4249
Product RangeLOGO! Series
No. of Inputs-
No. of Outputs-
Current Rating-
Kit ContentsHMI KP300 Basic Mono PN, LOGO! Power 24V/1.3A, LOGO! SOFT Comfort V8, WinCC Basic/Formation Manual
Supply Voltage Max-
Product RangeLOGO! Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
-
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
-
Kit Contents
HMI KP300 Basic Mono PN, LOGO! Power 24V/1.3A, LOGO! SOFT Comfort V8, WinCC Basic/Formation Manual
Product Range
LOGO! Series
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
