Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No5SY4210-8Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK8711
Product RangeSENTRON Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $155.900 |
| 5+ | $152.360 |
| 10+ | $148.810 |
| 25+ | $141.720 |
| 50+ | $134.630 |
| 100+ | $127.540 |
| 10000+ | $124.990 |
Price for:Each
Minimum: 1
Multiple: 1
$155.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No5SY4210-8Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK8711
Product RangeSENTRON Series
Product RangeSENTRON Series
Voltage Rating VAC400V
Voltage Rating VDC60V
Current Rating10kA
No. of Poles2 Pole
Overload Current-
Insulation Voltage440V
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
SENTRON Series
Voltage Rating VDC
60V
No. of Poles
2 Pole
Insulation Voltage
440V
Voltage Rating VAC
400V
Current Rating
10kA
Overload Current
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
