Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No5SJ4232-7HG42Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.79AK6018
Product RangeSENTRON Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $455.790 |
| 5+ | $445.450 |
| 10+ | $435.100 |
| 25+ | $414.420 |
| 50+ | $406.130 |
Price for:Each
Minimum: 1
Multiple: 1
$455.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No5SJ4232-7HG42Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.79AK6018
Product RangeSENTRON Series
Product RangeSENTRON Series
Current Rating10kA
No. of Poles2 Pole
Voltage Rating VDC60V
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
SENTRON Series
No. of Poles
2 Pole
Voltage Rating VAC
400V
SVHC
No SVHC (08-Jul-2021)
Current Rating
10kA
Voltage Rating VDC
60V
Circuit Breaker Mounting
DIN Rail
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
