Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3UG4512-1AR20Copy
Newark Part No.82AK2127
Product RangeSIRIUS 3UG4 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3UG4512-1AR20Copy
Newark Part No.82AK2127
Product RangeSIRIUS 3UG4 Series
Product RangeSIRIUS 3UG4 Series
Contact ConfigurationSPDT
Contact Current60A
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching Voltage Max690VAC
Supply Voltage Max690V
Phase Type3 Phase
Power Consumption5.8W
Phase Monitoring Range Min-
Phase Monitoring Range Max-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
SIRIUS 3UG4 Series
Contact Current
60A
Relay Terminals
Screw
Supply Voltage Max
690V
Power Consumption
5.8W
Phase Monitoring Range Max
-
Contact Configuration
SPDT
Relay Mounting
DIN Rail, Panel
Switching Voltage Max
690VAC
Phase Type
3 Phase
Phase Monitoring Range Min
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
