Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3SU1102-6AA40-1AA0Copy
Newark Part No.06AC6916
Product RangeSIRIUS ACT
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1102-6AA40-1AA0Copy
Newark Part No.06AC6916
Product RangeSIRIUS ACT
Technical Datasheet
LED ColorGreen
Operating Voltage24V
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP20, IP66, IP67, IP69, IP69K
Product RangeSIRIUS ACT
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Color
Green
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
SIRIUS ACT
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP20, IP66, IP67, IP69, IP69K
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
