Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3RW40261BB14
Newark Part No.89AH1839
Product RangeSIRIUS 3RW40
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RW40261BB14
Newark Part No.89AH1839
Product RangeSIRIUS 3RW40
Power Rating11kW
No. of PhasesThree Phase
Current Rating25A
Supply Voltage Min200V
Supply Voltage Max480V
Product RangeSIRIUS 3RW40
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Rating
11kW
Current Rating
25A
Supply Voltage Max
480V
SVHC
No SVHC (08-Jul-2021)
No. of Phases
Three Phase
Supply Voltage Min
200V
Product Range
SIRIUS 3RW40
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
