Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3RN2013-2BW30Copy
Newark Part No.01AM9744
Product RangeSIRIUS 3RN2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RN2013-2BW30Copy
Newark Part No.01AM9744
Product RangeSIRIUS 3RN2 Series
Supply Voltage AC Max240V
Supply Voltage DC Max240V
Temperature Monitoring Min-25°C
Temperature Monitoring Max60°C
Contact Current3A
Switching Voltage Max250VAC
Contact ConfigurationDPDT
Relay MountingDIN Rail
Product RangeSIRIUS 3RN2 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Supply Voltage AC Max
240V
Temperature Monitoring Min
-25°C
Contact Current
3A
Contact Configuration
DPDT
Product Range
SIRIUS 3RN2 Series
Supply Voltage DC Max
240V
Temperature Monitoring Max
60°C
Switching Voltage Max
250VAC
Relay Mounting
DIN Rail
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
