Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3RA2425-8XF32-1BB4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM9742
Product RangeSIRIUS 3RA24 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,351.670 |
| 2+ | $1,294.240 |
| 5+ | $1,240.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1,351.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RA2425-8XF32-1BB4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM9742
Product RangeSIRIUS 3RA24 Series
Load Current Inductive40A
Relay MountingDIN Rail
Operating Voltage400V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC315kW
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC340A
Product RangeSIRIUS 3RA24 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Load Current Inductive
40A
Operating Voltage
400V
No. of Poles
3 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
SIRIUS 3RA24 Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
15kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
40A
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
