Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoZLD18-APZAK8Copy
Newark Part No.01AM6565
Product RangeZ18 Simple Sense Series
Also Known As1096991
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $152.910 |
| 5+ | $136.550 |
| 10+ | $126.770 |
| 25+ | $110.320 |
| 50+ | $99.170 |
| 100+ | $92.010 |
Price for:Each
Minimum: 1
Multiple: 1
$152.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoZLD18-APZAK8Copy
Newark Part No.01AM6565
Product RangeZ18 Simple Sense Series
Also Known As1096991
Technical Datasheet
Sensing Range Max5m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeZ18 Simple Sense Series
Supply Voltage DC Min10V
Connection MethodCable with 6 Pin RJ11 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
5m
Sensing Method
Retroreflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
Z18 Simple Sense Series
Connection Method
Cable with 6 Pin RJ11 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
