Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoZLD18-AFZAG8Copy
Newark Part No.01AM6551
Product RangeZ18 Simple Sense Series
Also Known As1100621
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $149.830 |
| 5+ | $133.790 |
| 10+ | $124.220 |
| 25+ | $108.100 |
| 50+ | $97.170 |
| 100+ | $90.160 |
Price for:Each
Minimum: 1
Multiple: 1
$149.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoZLD18-AFZAG8Copy
Newark Part No.01AM6551
Product RangeZ18 Simple Sense Series
Also Known As1100621
Technical Datasheet
Sensing Range Max5m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeZ18 Simple Sense Series
Connection MethodCable with 6 Pin RJ11 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
5m
Sensor Output Type
PNP
Connection Method
Cable with 6 Pin RJ11 Connector
Supply Voltage DC Max
30V
Sensing Method
Retroreflective
Product Range
Z18 Simple Sense Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
