Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYN2A14-100UB3XLEAXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM5026
Also Known As2096629
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.810 |
| 5+ | $87.630 |
| 10+ | $85.040 |
| 25+ | $83.340 |
| 50+ | $81.640 |
Price for:Each
Minimum: 1
Multiple: 1
$92.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYN2A14-100UB3XLEAXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM5026
Also Known As2096629
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Product Range
-
Connector Type B
Free End
Cable Length - Imperial
32.8ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
