Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYM2A14-050VB3XLEAXCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM4955
Also Known As2095616
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.080 |
| 5+ | $28.280 |
| 10+ | $27.470 |
| 25+ | $26.400 |
| 50+ | $25.870 |
| 100+ | $25.340 |
Price for:Each
Minimum: 1
Multiple: 1
$29.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM2A14-050VB3XLEAXCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM4955
Also Known As2095616
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
