Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF8U14-100VA3XLEAXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM4800
Also Known As2095890
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.690 |
| 5+ | $42.190 |
| 10+ | $41.150 |
| 25+ | $40.110 |
| 50+ | $39.070 |
| 100+ | $38.030 |
| 250+ | $37.720 |
Price for:Each
Minimum: 1
Multiple: 1
$44.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF8U14-100VA3XLEAXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM4800
Also Known As2095890
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Imperial32.8ft
Product Range-
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Product Range
-
Connector Type B
Free End
Cable Length - Imperial
32.8ft
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
