Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF2A2B-050S01M2D24Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AM4673
Also Known As2119377
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $211.880 |
| 5+ | $201.080 |
| 10+ | $193.050 |
Price for:Each
Minimum: 1
Multiple: 1
$211.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF2A2B-050S01M2D24Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AM4673
Also Known As2119377
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM12 Plug
No. of Positions-
Cable Length - Imperial16.4ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
-
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Imperial
16.4ft
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
