Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF2A14-C50UB3XLEAXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM4591
Also Known As2122045
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.980 |
| 5+ | $13.230 |
| 10+ | $12.360 |
| 25+ | $11.520 |
| 50+ | $10.610 |
| 100+ | $10.000 |
| 250+ | $9.200 |
Price for:Each
Minimum: 1
Multiple: 1
$13.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF2A14-C50UB3XLEAXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM4591
Also Known As2122045
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Imperial1.6ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Imperial
1.6ft
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
