Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF2A14-200VB3M2A14Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AM4627
Also Known As2096602
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.880 |
| 5+ | $79.070 |
| 10+ | $76.780 |
| 25+ | $75.240 |
| 50+ | $73.710 |
Price for:Each
Minimum: 1
Multiple: 1
$82.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF2A14-200VB3M2A14Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AM4627
Also Known As2096602
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
65.6ft
Connector Type B
M12 Plug
Cable Length - Metric
20m
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
