Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTT280L-2N2531Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03AM6057
Product RangePowerProx WTT280 Series
Also Known As6048063
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $372.320 |
| 5+ | $351.080 |
| 10+ | $335.260 |
Price for:Each
Minimum: 1
Multiple: 1
$372.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTT280L-2N2531Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03AM6057
Product RangePowerProx WTT280 Series
Also Known As6048063
Sensing Range Max4m
Sensor TypeMultitask Photoelectric Sensor
Sensing Distance Max4m
Sensing MethodBackground Suppression, Proximity
Sensor Output TypeNPN
Output TypeNPN
Product RangePowerProx WTT280 Series
Connection Method5 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Light SourceRed Laser
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
4m
Sensing Distance Max
4m
Sensor Output Type
NPN
Product Range
PowerProx WTT280 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Light Source
Red Laser
IP Rating
IP67
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Sensor Type
Multitask Photoelectric Sensor
Sensing Method
Background Suppression, Proximity
Output Type
NPN
Connection Method
5 Pin M12 Connector
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
