Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTT12L-B2563S17Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03AM6007
Product RangePowerProx WTT12 Series
Also Known As1107086
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $506.160 |
| 2+ | $477.290 |
| 5+ | $455.790 |
Price for:Each
Minimum: 1
Multiple: 1
$506.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTT12L-B2563S17Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03AM6007
Product RangePowerProx WTT12 Series
Also Known As1107086
Sensing Range Max3.8m
Sensor TypeMultitask Photoelectric Sensor
Sensing Distance Max3.8m
Sensing MethodBackground Suppression, Proximity
Sensor Output TypeNPN / PNP, Push Pull
Output TypeNPN / PNP, Push Pull
Product RangePowerProx WTT12 Series
Supply Voltage DC Min10V
Connection Method5 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Light Source658nm Red Laser
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-35°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
3.8m
Sensing Distance Max
3.8m
Sensor Output Type
NPN / PNP, Push Pull
Product Range
PowerProx WTT12 Series
Connection Method
5 Pin M12 Connector
Supply Voltage DC Max
30V
Light Source
658nm Red Laser
IP Rating
IP67
Operating Temperature Min
-35°C
SVHC
No SVHC (04-Feb-2026)
Sensor Type
Multitask Photoelectric Sensor
Sensing Method
Background Suppression, Proximity
Output Type
NPN / PNP, Push Pull
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
