Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $446.980 |
| 5+ | $399.380 |
| 10+ | $348.460 |
| 25+ | $321.520 |
| 50+ | $289.850 |
Price for:Each
Minimum: 1
Multiple: 1
$446.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB4FT-31311120ZZZCopy
Newark Part No.01AM1209
Product RangeW4 Series
Also Known As1113180
Technical Datasheet
Sensing Range Max120mm
Sensing MethodBackground Suppression, Proximity, DoubleLine
Sensor Output TypeNPN / PNP, Push Pull
Product RangeW4 Series
Connection MethodCable with 3 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
120mm
Sensor Output Type
NPN / PNP, Push Pull
Connection Method
Cable with 3 Pin M8 Connector
Supply Voltage DC Max
30V
Sensing Method
Background Suppression, Proximity, DoubleLine
Product Range
W4 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

